
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.310 |
| 10+ | $11.310 |
| 25+ | $10.610 |
| 50+ | $10.090 |
| 100+ | $9.600 |
| 250+ | $8.900 |
Product Information
Product Overview
The 3282-4PG-3DC is a 4-way Multi-Con-X® Indoor/Outdoor Circular Connector with gold-plated brass contacts. This watertight connector is designed construction and other harsh environment applications. Non-corrosive, high-impact molded construction minimizes hazards of electrical shock and provides resistance to hostile outdoor environment. Also, it is suited for a wide range of non-environmental applications, such as communication systems, data processing and entertainment devices.
- Made in the USA
Applications
Industrial, Defence, Military & Aerospace
Contents
Circular connector, Grommet seals.
Notes
When mating two cables, the cable-to-cable connectors need to be used in conjunction with the cable end connectors.
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Solder Pin
Nylon (Polyamide) Body
Copper Alloy
IP67
Multi-Con-X Series
4Contacts
Bayonet
-
Gold
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
