Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F2159
Your Part Number
4,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 500+ | $2.980 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F2159
Technical Datasheet
No. of Contacts2Contacts
Contact Plating-
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3502 is a 2-conductor shielded straight RCA Plug with nickel-plated copper alloy pin, a phenolic insulating washer and tin-plated steel clamp terminal. It features an easy-to-assemble construction. The plug features a solid-pin design and large solder terminals that make termination faster and easier. The larger cable clamp and handle will accommodate a variety of cable sizes.
- -40 to +85°C Temperature range
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
