Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35PM1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27B9333
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.290 |
| 25+ | $4.870 |
| 50+ | $4.600 |
| 100+ | $4.270 |
| 250+ | $3.930 |
| 500+ | $3.200 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35PM1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.27B9333
Technical Datasheet
No. of Contacts1Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
-
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Copper Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
