Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35PM2ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27B9334
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.760 |
| 25+ | $5.330 |
| 50+ | $5.180 |
| 100+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35PM2ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27B9334
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter-
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
