Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46202LRXCopy
Newark Part No.89K7662
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.840 |
| 25+ | $2.610 |
| 50+ | $2.390 |
| 100+ | $2.190 |
| 200+ | $2.040 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46202LRXCopy
Newark Part No.89K7662
Technical Datasheet
Contact ConfigurationSPST
Switch Operation-
Switch Mounting-
Product Range-
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max125V
OrientationVertical
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 46202LRX is a single-pole single-throw (SPST) raised Slide Switch with vertical orientation. The 46200LRX series slide switch comes with plated steel housing, black thermoplastic knob, rigid plastic insulation, copper alloy terminals and contacts.
- Non-shorting contacts
- 1kVRMS at sea level Dielectric strength
- Made in the USA
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Switch Mounting
-
Contact Current Max
3A
Contact Voltage DC Max
125V
SVHC
No SVHC (17-Jan-2022)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
