Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No515XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7664
Your Part Number
191 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 10+ | $19.080 |
| 25+ | $17.620 |
| 50+ | $16.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No515XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7664
Technical Datasheet
Accessory TypePhone Jack Cover
For Use With3/8-32 Threaded Bushing Phone Jack
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 515X is a reliable spring-loaded Jack Cover effectively seal front panel bushing openings from dust and dirt when mating plugs are not connected to jack. Series 500 is mounted with conventional threaded bushing jack. Special locknut seals tightly against rubber washer when cover is closed.
- Enamel semi-gloss steel base and cover
- Type 302 stainless steel spring
- Synthetic rubber gasket
- Made in the USA
Applications
Industrial
Technical Specifications
Accessory Type
Phone Jack Cover
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2022)
For Use With
3/8-32 Threaded Bushing Phone Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
