Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No57HB3FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7667
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.600 |
| 10+ | $8.340 |
| 25+ | $7.940 |
| 50+ | $7.810 |
| 100+ | $7.230 |
| 250+ | $6.430 |
| 500+ | $6.210 |
| 1000+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No57HB3FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7667
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 57HB3FX is a 5-contact panel-mount DIN Receptacle with ground contact and flared solder terminals. It has nickel-plated die-cast zinc alloy shell, plastic body and soft-plastic cable relief bushing.
- 500Vrms Dielectric withstanding voltage
- 10⁵MΩ Leakage resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
