
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 5+ | $14.920 |
| 10+ | $14.120 |
| 25+ | $13.180 |
| 50+ | $12.360 |
| 100+ | $10.980 |
| 250+ | $10.540 |
Product Information
Product Overview
The 6282-4PG-3DC is a 4-contact Circular Connector with gold-plated over nickel contacts, solder cup (supplied assembled) contact style, 20-4 insert arrangement and pin contact. The plastic connector is corrosion-resistant, non-conductive and withstands substantial abuse, hostile environments and heavy impacts that would otherwise cause metal connectors to corrode, deform or become electrically conductive and thus become unusable or unsafe.
- Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
- 13A Current rating
- 600V Voltage rating
- Nylon backshell (removable twist lock) and coupling ring
- Santoprene rubber grommet
- Nylon panel body
- Neoprene rubber gasket
- Made in the USA
Applications
Industrial, Automotive, Defence, Military & Aerospace, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Solder Pin
Nylon (Polyamide) Body
Copper Alloy
IP67, IP69K
Mini-Con-X Series
4Contacts
Bayonet
-
Gold
Lead (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
