Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721RALPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ1585
Product RangeLP Series
Your Part Number
1,183 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 5+ | $6.220 |
| 10+ | $5.730 |
| 25+ | $5.320 |
| 50+ | $5.050 |
| 100+ | $4.740 |
| 250+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No721RALPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ1585
Product RangeLP Series
GenderJack
Current Rating5A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel PCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.8mm
Voltage Rating12V
Product RangeLP Series
SVHCTo Be Advised
Product Overview
LP series low profile DC power jacks especially designed for today’s compact electronic devices, reducing the distance from the PCB to the centre of the jack from 0.330” to 0.230”. Only the height dimensions have changed, they still mate with standard plugs from Switchcraft or other manufacturers and the overall design remains the same. They are available with a full range of centre pin diameters and bushing lengths with standard and high temperature options. Supplied with one number P2439 nickel-plated brass hex nut and one number P2441 nickel plated steel flat washer.
- Low profile design
- Rated for 10,000+ insertion/withdrawal cycles
- Made in USA
- Compatible with a variety of industry standard power plugs
- Minimizing the height of the jacks makes it easier to fit in compact electronic devices
- 2.1mm pin diameter, 5.5mm bushing length
- 85°C maximum temperature, 5A current rating, 12VDC resistive
- 762, 762K, 767, 767K mating plugs
- High PBT housing
- Plated copper alloy mounting bushing, hex nut, pin, spring and terminals
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.8mm
Product Range
LP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
