Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-5SG-300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89F4133
Product RangeMini-Con-X Series
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 200+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-5SG-300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89F4133
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Product Range
Mini-Con-X Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
