Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No750Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F746
Your Part Number
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 200+ | $5.760 |
| 500+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No750Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F746
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter-
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 750 is a 2-conductor miniature Phone Plug with tin-plated contacts. This Tini-Plug® mates with the Tini-Jax® series of miniature phone jack. It has nickel-plated copper alloy sleeve and electro-tinned copper alloy terminals.
- Solder lug and cable clamp terminals
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
