Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No780Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F748
Your Part Number
1,259 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 200+ | $6.800 |
| 500+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No780Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F748
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter0.141"
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Product Overview
The 780 is a Phone Plug with nickel-plated contacts and having 0.141-inch diameter fingers and compatible tip shape. The plug mates with Switchcraft® Tini-Jax® series of miniature phone jacks. The Switchcraft® Tini-Plug® phone plug is made with nickel-plated copper alloy sleeve, tip and body. It features 1-piece tip rod staked into mating terminals and no disassembly of tip during use of plug. Terminals and body of plug interlocked mechanically and can be used with cables up to 0.188 inch outside diameter.
- Solder lug and cable clamp terminals
- Shielded handle
- 41 Typical mating jack
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
0.141"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
