Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 913XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7684 |
| Your Part Number | |
| Technical Datasheet |
1,368 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.350 |
| 5+ | $9.520 |
| 10+ | $9.110 |
| 25+ | $8.280 |
| 50+ | $8.120 |
| 100+ | $7.950 |
| 250+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 913XCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7684 |
| Technical Datasheet | |
| Product Range | - |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 12mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 250mA |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 250mA |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 250mA |
| Contact Voltage VDC | 48V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The 913X is a single-pole double-throw (SPDT) front panel mount Pushbutton Switch with black actuator cap is completely enclosed in rugged metal housing. Through hole mount and solder termination. Phenolic insulator, terminals and contactors are brass with silver plated.
- 0.469 Mounting hole
- Plastic pushbutton
- Nickel-plated brass housing
- Silver-plated brass terminals
- Silver-plated brass contactors
- Phenolic insulator and silver plated spring
- Nickel-plated brass hex nut
- Steel, nickel-plated washer
- Made in the USA
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Panel Cutout Diameter | 12mm |
| Switch Operation | Momentary |
| Contact Current Max | 250mA |
| Contact Current AC Max | 250mA |
| Contact Current DC Max | 250mA |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Pushbutton Switch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 48V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
