Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoA5FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F2274
Product RangeA Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.520 |
| 5+ | $28.420 |
| 10+ | $27.030 |
| 25+ | $25.760 |
| 50+ | $24.240 |
| 100+ | $22.900 |
Price for:Each
Minimum: 1
Multiple: 1
$30.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoA5FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39F2274
Product RangeA Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeA Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The A5F is a 5-way female Cable Mount XLR Jack with silver-plated brass contacts. The original A Series premium XLR connector with adjustable dual pressure plate cable clamp, flexible strain relief and removable pin insert.
- Stainless steel shell
- Nickel-plated zinc housing
- Green polyester insulator
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
A Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
