Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA63804S07990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AK8272
Product RangeMini-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.750 |
| 250+ | $27.170 |
| 500+ | $26.370 |
Price for:Each
Minimum: 100
Multiple: 100
$2,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA63804S07990Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AK8272
Product RangeMini-Con-X Series
Technical Datasheet
Connector to Connector90° Circular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
