Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6B-SDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79T5859
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.600 |
| 50+ | $36.550 |
| 100+ | $34.490 |
| 250+ | $34.040 |
Price for:Each
Minimum: 25
Multiple: 25
$965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6B-SDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79T5859
Product RangeSD Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67, IP68
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67, IP68
Contact Material
Copper Alloy
Shielding
Unshielded
LEDs
Without LED
Product Range
SD Series
Modular Connector Type
RJ45 Jack
Gender
Receptacle
LAN Category
Cat6
Connector Mounting
Cable Mount, Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
