Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoE903Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22F243
Product RangeE900 Copper Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.200 |
| 5+ | $25.160 |
| 10+ | $23.960 |
| 25+ | $22.610 |
| 50+ | $20.920 |
| 100+ | $20.500 |
| 250+ | $20.080 |
| 5000+ | $19.660 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoE903Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22F243
Product RangeE900 Copper Series
Technical Datasheet
Product RangeE900 Copper Series
No. of Ways-
Switching Capacity500mA
Contact ConfigurationSPDT
SVHCNo SVHC (17-Jan-2022)
Product Overview
The E903 is a single-pole double-throw (SPDT) Momentary Cord Switch with red thermoplastic pushbutton actuator and silver-plated copper alloy solder terminals. This pendant switch comes with nickel-plated copper alloy handle, phenolic insulator, stainless steel spring, nickel-plated copper alloy housing and copper alloy bushing.
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
E900 Copper Series
Switching Capacity
500mA
SVHC
No SVHC (17-Jan-2022)
No. of Ways
-
Contact Configuration
SPDT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
