Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EHDB9MFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63P9635 |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $24.780 |
| 10+ | $23.560 |
| 25+ | $22.460 |
| 50+ | $21.140 |
| 100+ | $19.960 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EHDB9MFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 63P9635 |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Positions |
| Product Range | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The EHDB9MF is a 9-pin standard D-sub Connector with DB9 male to DB9 female connectors. It encased in a rugged XLR panel mounted housing, nickel finish. It has brass contact with gold over nickel contact plating, tin plated nickel silver shell with PBT, 30% glass fibre housing.
- Made in the USA
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
