Print Page
EHHD15FFB
D Sub Connector Adapter, Standard D Sub, Receptacle, 15 Positions, Standard D Sub, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EHHD15FFBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M3275 |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 5+ | $27.830 |
| 10+ | $26.460 |
| 25+ | $25.220 |
| 50+ | $23.730 |
| 100+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | EHHD15FFBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03M3275 |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Receptacle |
| Convert From Positions | 15Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 15Positions |
| Product Range | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The EHHD15FFB is a 15-pin high density D-sub Female to Female Adapter encased in a rugged XLR panel mounted housing. This EH series adapter has PBT glass fibre reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fibre PBT housing.
- Nickel-plated steel mounting screws, nickel-plated brass front flange and jackpost
- Made in the USA
Applications
Industrial
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 15Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | - |
| Convert From Gender | Receptacle |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 15Positions |
| Contact Material | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
