Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHLC2Copy
Newark Part No.80R9801
Product RangeEH Series
Your Part Number
468 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.590 |
| 10+ | $21.540 |
| 25+ | $20.040 |
| 50+ | $19.430 |
| 100+ | $18.830 |
Price for:Each
Minimum: 1
Multiple: 1
$22.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHLC2Copy
Newark Part No.80R9801
Product RangeEH Series
Convert From Fiber Optic ConnectorLC
Convert To Fiber Optic ConnectorLC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeEH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Convert From Fiber Optic Connector
LC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (17-Jan-2022)
Convert To Fiber Optic Connector
LC
Convert To Gender
Jack
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
