Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHMB2BCopy
Newark Part No.76AH8097
Product RangeEH Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.440 | $4.320 |
| 10+ | $28.180 | $4.320 |
| 25+ | $25.340 | $4.320 |
| 50+ | $24.640 | $4.320 |
| 100+ | $21.670 | $4.320 |
| 250+ | $20.250 | $4.320 |
| 500+ | $19.830 | $4.320 |
| 1000+ | $18.130 | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHMB2BCopy
Newark Part No.76AH8097
Product RangeEH Series
Convert From Coax TypeMicro BNC
Convert From GenderJack
Convert To Coax TypeMicro BNC
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeEH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Convert From Coax Type
Micro BNC
Convert To Coax Type
Micro BNC
Adapter Body Style
Straight Panel Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (17-Jan-2022)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
