Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB3CABAPKGCopy
Newark Part No.81Y5720
Product RangeEH Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $30.520 | $4.340 |
| 10+ | $28.360 | $4.340 |
| 25+ | $25.460 | $4.340 |
| 50+ | $24.690 | $4.340 |
| 100+ | $21.780 | $4.340 |
| 250+ | $20.250 | $4.340 |
| 500+ | $19.790 | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB3CABAPKGCopy
Newark Part No.81Y5720
Product RangeEH Series
USB Connector Convert FromMicro USB Type AB Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeEH Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
USB Connector Convert From
Micro USB Type AB Receptacle
USB Standard
USB 3.0
Product Range
EH Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
