Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3CAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F3136
Your Part Number
315 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.910 |
| 25+ | $3.590 |
| 50+ | $3.390 |
| 100+ | $3.150 |
| 250+ | $2.900 |
| 500+ | $2.360 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3CAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66F3136
Technical Datasheet
Accessory TypeSealing Cap
For Use WithEN3 Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EN3CAP is an EN3™ lanyard style Harsh Environment Panel or Cable End Cap, made of thermoplastic rubber. It is deigned for use with the EN3 connector.
- IP68 Protection rating
- Made in the USA
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Medical, Logistics
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
For Use With
EN3 Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
