Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1028Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F8935
Your Part Number
628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.656 |
| 10+ | $0.565 |
| 25+ | $0.535 |
| 50+ | $0.495 |
| 100+ | $0.473 |
| 500+ | $0.442 |
| 1000+ | $0.385 |
| 5000+ | $0.331 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1028Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F8935
Technical Datasheet
Internal Diameter9.525mm
External Diameter15.875mm
Fastener MaterialPlastic
Thread Size - Metric-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The S1028 is a Rigid Washer made of plastic and brown in color. It is suitable for insulated mounting.
- Made in the USA
Applications
Industrial
Technical Specifications
Internal Diameter
9.525mm
Fastener Material
Plastic
Product Range
-
External Diameter
15.875mm
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
