Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1029Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F8936
Your Part Number
305 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.977 |
| 100+ | $0.917 |
| 500+ | $0.847 |
| 1000+ | $0.732 |
| 2500+ | $0.673 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1029Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94F8936
Technical Datasheet
Internal Diameter9.525mm
External Diameter15.875mm
Fastener MaterialFibre
Thread Size - Metric-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The S1029 is a Swedged Insulating Washer made of fiber body.
- Made in the USA
Applications
Industrial
Technical Specifications
Internal Diameter
9.525mm
Fastener Material
Fibre
Product Range
-
External Diameter
15.875mm
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
