Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS830Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F396
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 100+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS830Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F396
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter5.334mm
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The S-830 is a 3-contact Extension Jax® Cable Mount Jack with moulded black thermoplastic handle. It has nickel-plated copper alloy body, tin-plated copper alloy and thermoplastic insulator. It mates with standard commercial phone plugs and has a sturdy cable clamp strain-relief.
- Made in the USA
Applications
Audio, Commercial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
5.334mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
