Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoT3439Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13C2690
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $98.220 |
| 5+ | $90.260 |
| 10+ | $88.670 |
| 25+ | $84.950 |
| 50+ | $79.640 |
| 100+ | $76.990 |
| 250+ | $72.740 |
| 500+ | $70.620 |
Price for:Each
Minimum: 1
Multiple: 1
$98.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoT3439Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13C2690
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
Connector Type BFree End
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The T3439 is a Circular Cable Assembly with #20 pin contacts, free/stripped end connections. The over-mould boot is made up of polypropylene (RES-07).
- Made in the USA
Applications
Industrial
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
3ft
Jacket Color
-
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
900mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
