Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FLXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7628
Product RangeTA Series Tini Q-G
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.530 |
| 10+ | $15.040 |
| 25+ | $13.450 |
| 50+ | $12.890 |
| 100+ | $12.240 |
| 250+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FLXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7628
Product RangeTA Series Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Series Tini Q-G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TA series Tini Q-G® mini XLR cable-mount Male Connectors with moulded black thermoplastic elastomer flex-relief. This series has silver-plated copper alloy contacts and moulded black thermoplastic latch button.
- Made in the USA
Applications
Audio, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
TA Series Tini Q-G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
