Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7629
Product RangeTA Series Tini Q-G
Your Part Number
102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 10+ | $15.220 |
| 25+ | $13.610 |
| 50+ | $13.050 |
| 100+ | $12.380 |
| 250+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTA5FXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7629
Product RangeTA Series Tini Q-G
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product RangeTA Series Tini Q-G
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TA5FX is a 5-contact cable-mount female Mini XLR Connector with tin-plated contacts. The connector is made with the black chrome-plated brass housing, molded black thermoplastic elastomer flex relief and molded black thermoplastic latch button. The connector is designed for light weight and unobtrusiveness. Positive latch system assures high integrity, vibration-resistant mating and transfer of shielding connection between housing, combined with simple and easy fingertip release. Flex relief protects by minimizing cable bending stress at point of cable entry.
- Positive latch system
- Flex relief
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Tin Plated Contacts
Product Range
TA Series Tini Q-G
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
