Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No901-36C-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30M2381
Product Range900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,117.290 |
| 2+ | $1,072.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,117.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No901-36C-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30M2381
Product Range900 Series
Technical Datasheet
Contact Configuration36PDT
Coil Voltage12VDC
Contact Current-
Product Range900 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC115V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
36PDT
Contact Current
-
Relay Mounting
Panel Mount
Contact Voltage VAC
115V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
900 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)