Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 5+ | $13.890 |
| 10+ | $12.930 |
| 25+ | $12.000 |
| 50+ | $11.000 |
| 100+ | $10.320 |
| 250+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoL373S-150-0.5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8227
Product RangeL373S
Technical Datasheet
Thermal Conductivity1.6W/m.K
Conductive Material-
Thickness0.5mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width150mm
Product RangeL373S
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
0.5mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
L373S
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

