Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerT GLOBAL
Manufacturer Part NoTGNSP-25-C30MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68Y6498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.500 |
| 5+ | $75.380 |
| 10+ | $73.280 |
| 25+ | $70.110 |
| 50+ | $65.750 |
| 100+ | $61.520 |
| 250+ | $57.730 |
Price for:Each
Minimum: 1
Multiple: 1
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT GLOBAL
Manufacturer Part NoTGNSP-25-C30MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68Y6498
Technical Datasheet
Sealant TypeGeneral Purpose Putty
Sealant ApplicationsElectrical, Electronics
Dispensing MethodSyringe
Sealant ColorGrey
Volume30ml
Weight-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sealant Type
General Purpose Putty
Dispensing Method
Syringe
Volume
30ml
Product Range
-
Sealant Applications
Electrical, Electronics
Sealant Color
Grey
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
