Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoLS1291BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89AH2790
Product RangeLucid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,766.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19,766.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part NoLS1291BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89AH2790
Product RangeLucid Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth12GHz
No. of Channels1 Channel
Product RangeLucid Series
Signal Generator ModulationAM, FM, PM, Sweep
Manufacturer Warranty-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
LS1291B is a 12GHz single channel RF analogue signal generator. It offers industry leading performance, in an easy to use benchtop box. It features exceptionally fast switching speed, superior signal integrity and purity and all the necessary modulated signals for analogue communication systems. The design offers excellent performance and abilities combined with an affordable price tag, needed from the R&D benches to the production lines. It can be remotely programmable via MATLAB, Python, LabVIEW and other software programming environments.
- 12GHz single channel benchtop RF signal generator
- Fast Switching speed
- USB and LAN interfaces
- Easy to use benchtop platform with 5" user friendly touch screen
- Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments
- Removable SD card for instrument security
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10kHz offset
- Extra high power of up to 30dBm
- AM, FM, PM and sweep modulations
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Sweep
Plug Type
-
Bandwidth
12GHz
Product Range
Lucid Series
Manufacturer Warranty
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
