Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5134/SP-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C7050
Product RangeTL Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $10.680 |
| 10+ | $10.120 |
| 25+ | $9.320 |
| 50+ | $8.580 |
| 100+ | $7.880 |
| 250+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5134/SP-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27C7050
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code1/10D
Battery TechnologyLithium
External Diameter32.9mm
Battery Capacity1Ah
Battery TerminalsPCB Pins
External Height6.5mm
External Width-mm
Pack Quantity1
Battery Type / Size1/10D
External Depth-mm
Weight16.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TL-5134/SPBP is a 1/10D 3.6V/1Ah Non-rechargeable Battery features a lithium technology and tin-plated nickel PCB pins terminals. Typical values at 25°C for batteries stored for one year or less.
- 1Ah Nominal capacity at 2mA to 2V
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
1Ah
External Height
6.5mm
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
1/10D
External Diameter
32.9mm
Battery Terminals
PCB Pins
External Width
-mm
Battery Type / Size
1/10D
Weight
16.8g
Battery NEDA Code
-
Product Range
TL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
