Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL2100/SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33C9814
Product RangeTL Series
Your Part Number
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 5+ | $10.020 |
| 10+ | $9.680 |
| 25+ | $9.360 |
| 50+ | $9.040 |
| 100+ | $8.840 |
| 250+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL2100/SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33C9814
Product RangeTL Series
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity2.1Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity1
External Width-mm
Battery Type / SizeAA
External Depth-mm
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL2100/S is a cylindrical cell Non-rechargeable Battery with lithium technology. It has raised positive and flat negative terminals. The LITH-10 has AA cell size with 2.1Ah cell capacity.
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
2.1Ah
External Height
50.5mm
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
AA
Weight
-
Battery NEDA Code
-
Product Range
TL Series
Alternatives for TL2100/S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
