Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4749ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH3135
Product Range1N47xxA Series
Your Part Number
3,761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 10+ | $0.350 |
| 100+ | $0.234 |
| 500+ | $0.184 |
| 1000+ | $0.154 |
| 2500+ | $0.135 |
| 10000+ | $0.117 |
| 25000+ | $0.114 |
Price for:Each
Minimum: 5
Multiple: 5
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part No1N4749ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83AH3135
Product Range1N47xxA Series
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation1W
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
DO-41 (DO-204AL)
Operating Temperature Max
150°C
Product Range
1N47xxA Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
