Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B68-G RHGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AJ2158RL
Cut Tape59AJ2158
Product RangeBZT52Bxxx Series
Your Part Number
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.265 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.265 |
| 50+ | $0.166 |
| 100+ | $0.107 |
| 250+ | $0.095 |
| 500+ | $0.083 |
| 1000+ | $0.074 |
| 2500+ | $0.073 |
| 5000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZT52B68-G RHGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AJ2158RL
Cut Tape59AJ2158
Product RangeBZT52Bxxx Series
Technical Datasheet
Zener Voltage Nom68V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52Bxxx Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Zener Voltage Nom
68V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52Bxxx Series
SVHC
No SVHC (27-Jun-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
