Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZW06-15B R0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8936
Product RangeBZW06
Your Part Number
2,703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 10+ | $0.434 |
| 15+ | $0.258 |
| 25+ | $0.215 |
| 50+ | $0.194 |
| 125+ | $0.175 |
| 250+ | $0.165 |
| 500+ | $0.163 |
Price for:Each
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBZW06-15B R0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8936
Product RangeBZW06
Technical Datasheet
Product RangeBZW06
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max32.5V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
BZW06
Reverse Standoff Voltage
15.3V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
32.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for BZW06-15B R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
