Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPLAD15QHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.810 |
| 50+ | $1.590 |
| 100+ | $1.450 |
| 250+ | $1.340 |
| 500+ | $1.160 |
| 1000+ | $1.050 |
| 2500+ | $0.945 |
| 5000+ | $0.917 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPLAD15QHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8088
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current15A
Diode ConfigurationSingle Dual Anode
Forward Voltage Max1.3V
Reverse Recovery Time5.288µs
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleThinDPAK
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single Dual Anode
Reverse Recovery Time
5.288µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
15A
Forward Voltage Max
1.3V
Forward Surge Current
250A
Diode Case Style
ThinDPAK
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
