Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK1855
Re-Reel83AH3035RL
Cut Tape83AH3035
Product RangeS1 Series
Your Part Number
15,935 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.335 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.335 |
| 50+ | $0.211 |
| 100+ | $0.138 |
| 250+ | $0.122 |
| 500+ | $0.105 |
| 1000+ | $0.096 |
| 2500+ | $0.086 |
| 5000+ | $0.084 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.060 |
| 15000+ | $0.059 |
| 45000+ | $0.057 |
| 75000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS1JCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK1855
Re-Reel83AH3035RL
Cut Tape83AH3035
Product RangeS1 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
