Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMBJ24ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH8570
Re-Reel97K9932RL
Cut Tape97K9932
Product RangeSMBJ Series
Your Part Number
8,724 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.692 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.692 |
| 15+ | $0.444 |
| 25+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
| 9000+ | $0.120 |
| 15000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMBJ24ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AH8570
Re-Reel97K9932RL
Cut Tape97K9932
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage32.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SMBJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10 x 1000μs waveform by 0.01% duty cycle. It has voltage range of 5 to 170V with 600W peak power.
- For surface mounted application
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- -65 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
32.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ24A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
