Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMCJ15A.Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel97K9957RL
Cut Tape97K9957
Product RangeSMCJ Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.985 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 50+ | $0.502 |
| 100+ | $0.455 |
| 250+ | $0.413 |
| 500+ | $0.371 |
| 1000+ | $0.363 |
| 2500+ | $0.356 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSMCJ15A.Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel97K9957RL
Cut Tape97K9957
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for SMCJ15A.
6 Products Found
Product Overview
The SMCJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10 x 1000μs waveform by 0.01% duty cycle. It has voltage range of 5 to 170V with 1500W peak power.
- For surface mounted application
- Built-in strain relief
- Glass passivated junction
- Excellent clamping capability
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2020)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
