Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RBGCopy
Newark Part No.
Full Reel04AM0355
Re-Reel04AM0354
Cut Tape04AM0354
Product RangeTS4148 Series
Your Part Number
323,113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.120 | $10.60 |
| Total Price | $10.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.120 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.040 |
| 100+ | $0.960 |
| 250+ | $0.840 |
| 500+ | $0.700 |
| 1000+ | $0.540 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 20000+ | $0.020 |
| 40000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS4148 RBGCopy
Newark Part No.
Full Reel04AM0355
Re-Reel04AM0354
Cut Tape04AM0354
Product RangeTS4148 Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case Style0805 [2012 Metric]
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTS4148 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
TS4148 Series
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
0805 [2012 Metric]
Diode Mounting
Surface Mount
Qualification
-
Alternatives for TS4148 RBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
