Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN AMK063AC6105MP-F SMD Multilayer Ceramic Capacitor, 1 µF, 4 V, 0201 [0603 Metric], ± 20%, X6S](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK063AC6105MP-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AH3029RL
Cut Tape01AH3029
Product RangeM Series
Also Known AsMSASA063AC6105MFNA01
Your Part Number
10,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.048 |
| 100+ | $0.042 |
| 250+ | $0.038 |
| 500+ | $0.033 |
| 1000+ | $0.032 |
| 2500+ | $0.030 |
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoAMK063AC6105MP-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel01AH3029RL
Cut Tape01AH3029
Product RangeM Series
Also Known AsMSASA063AC6105MFNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)4V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
0.3mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
