Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoD5DA876M5K2P6-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AC9658
Product RangeD5 Series
Also Known AsFSDCSR8H876MK2P6-AZ
Your Part Number
840 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.800 |
| 100+ | $1.680 |
| 250+ | $1.600 |
| 500+ | $1.530 |
| 1000+ | $1.490 |
| 2500+ | $1.460 |
| 5000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5DA876M5K2P6-ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32AC9658
Product RangeD5 Series
Also Known AsFSDCSR8H876MK2P6-AZ
Technical Datasheet
No. of Pins8 Pin
Filter Case / PackageSMD
Duplexer ApplicationsLTE Band 26
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeD5 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Pins
8 Pin
Duplexer Applications
LTE Band 26
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
Operating Temperature Min
-20°C
Product Range
D5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
