Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoD5PE942M5P3GT-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel55AC0975RL
Cut Tape55AC0975
Product RangeD5 Series
Your Part Number
584 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.630 |
| 100+ | $1.510 |
| 250+ | $1.450 |
| 500+ | $1.400 |
| 1000+ | $1.350 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD5PE942M5P3GT-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel55AC0975RL
Cut Tape55AC0975
Product RangeD5 Series
Technical Datasheet
No. of Pins9 Pin
Filter Case / PackageSMD
Duplexer ApplicationsWCDMA Band 8
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeD5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
9 Pin
Duplexer Applications
WCDMA Band 8
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
Operating Temperature Min
-40°C
Product Range
D5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
