Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G140K2A4-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82Y1200
Product RangeD6 Series
Also Known AsFSDCSR8T2G14K2A4-AZ
Your Part Number
885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.070 |
| 25+ | $1.010 |
| 50+ | $0.975 |
| 100+ | $0.939 |
| 500+ | $0.837 |
| 1000+ | $0.696 |
| 2500+ | $0.683 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoD6DA2G140K2A4-ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82Y1200
Product RangeD6 Series
Also Known AsFSDCSR8T2G14K2A4-AZ
Technical Datasheet
No. of Pins8 Pin
Filter Case / PackageSMD
Duplexer Applications-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeD6 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Pins
8 Pin
Duplexer Applications
-
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Filter Case / Package
SMD
Operating Temperature Min
-20°C
Product Range
D6 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
