Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMK107B7105KA-T SMD Multilayer Ceramic Capacitor, M Series, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK107B7105KA-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77M8562
Re-Reel77M8431RL
Cut Tape77M8431
Product RangeM Series
Also Known AsMSASE168SB7105KTNA01
Your Part Number
7,167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.038 |
| 100+ | $0.032 |
| 250+ | $0.028 |
| 500+ | $0.024 |
| 1000+ | $0.022 |
| 2500+ | $0.018 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.015 |
| 8000+ | $0.014 |
| 12000+ | $0.013 |
| 20000+ | $0.012 |
| 40000+ | $0.011 |
| 100000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMK107B7105KA-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel77M8562
Re-Reel77M8431RL
Cut Tape77M8431
Product RangeM Series
Also Known AsMSASE168SB7105KTNA01
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EMK107B7105KA-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.
- Monolithic structure provides higher reliability
- Low equivalent series resistance (ESR) provides superior noise absorption characteristics
- Reflow soldering
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for EMK107B7105KA-T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
