Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T2R2NDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC8422RL
Cut Tape94AC8422
Product RangeES Series
Also Known AsLAYPH06045DL2R2NGA
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.842 |
| 100+ | $0.723 |
| 250+ | $0.683 |
| 500+ | $0.655 |
| 1000+ | $0.536 |
| 5000+ | $0.532 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T2R2NDGACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC8422RL
Cut Tape94AC8422
Product RangeES Series
Also Known AsLAYPH06045DL2R2NGA
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.2A
Product RangeES Series
Power Inductor Case6.3mm x 6.1mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.2A
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
DC Resistance Max
0.013ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
