Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA881M5M2AU-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y0847
Product RangeF5 Series
Also Known AsFSSCSR1T881MM2AU-AJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.191 |
| 10000+ | $0.185 |
| 15000+ | $0.181 |
| 25000+ | $0.177 |
| 50000+ | $0.173 |
| 125000+ | $0.170 |
| 250000+ | $0.166 |
| 500000+ | $0.163 |
Price for:Each
Minimum: 5000
Multiple: 5000
$955.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA881M5M2AU-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y0847
Product RangeF5 Series
Also Known AsFSSCSR1T881MM2AU-AJ
Technical Datasheet
Center Frequency881.5MHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsLTE, WCDMA
Pass Band Frequency700MHz a 1GHz
RF Filter ApplicationsLTE, WCDMA
Product RangeF5 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
881.5MHz
No. of Pins
5Pins
Pass Band Frequency
700MHz a 1GHz
Product Range
F5 Series
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
SAW Filter Applications
LTE, WCDMA
RF Filter Applications
LTE, WCDMA
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
